reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83859 :: USB3.1 Gen2 USB Typ-C ma.>Typ-A ma. 0.5m bl.

Item-No.: DELOCK 83859
€12,95
Category of goods: 0


DELOCK 83859

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A plug
This USB cable by Delock enables the connection between devices with a USB Type-A port, e.g. an external HDD, and a PC or laptop equipped with a USB Type-C port. The coaxial conductors allow an interference-free data transfer with up to 10 Gbps.
Specification
• Connector:
SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C male >
SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) Type-A male
• Host = USB Type-C; Device = USB Type-A
• Cable gauge:
32 AWG data line
26 AWG power line
• Resistor: 5.1 kO
• Cable diameter: ca. 4 mm
• Conductors: 4 x coaxial for SuperSpeed USB, 1 x Twisted Pair for USB 2.0
• Gold-plated connector
• Data transfer rate up to SuperSpeed USB 10 Gbps
• Colour: black
• Length incl. connector: ca. 0.5 m
System requirements
• PC or laptop with a free USB Type-C port
• Device with USB Type-A port
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83859
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A plug