reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83851 :: Cable EASY-USB 2.0-A m.>Micro USB 2.0 m. 3m

Item-No.: DELOCK 83851
Cable length:

€6,95
Category of goods: 0

DELOCK 83851

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • Micro-B plug, reversible
Cable EASY-USB 2.0-A m.>Micro USB 2.0 m. 3m

This cable by Delock with EASY-USB A male and EASY-Micro USB male can be plugged into the appropriated USB female port in both directions. Thus the male connector can be used both-sided which makes the plug in easier.
Specification
• Connector:
USB 2.0 type A reversible male > Micro USB 2.0 type B reversible male
• USB-A male port and Micro USB male port usable in both directions
• Cable gauge: 24 AWG power line
28 AWG data line
• Cable diameter: ca. 4.5 mm
• Gold-plated connector
• Colour: black
• Length incl. connector: ca. 3 m
System requirements
• A free USB type A female port
• A free Micro USB female port
Package content
• Cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83851
Package weight : 0.092 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • Micro-B plug, reversible
Datasheet/manual