reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83792 :: USB3.0 pin header female>USB2.0 pin male 60cm

Item-No.: DELOCK 83792
€4,95
Category of goods: 1


DELOCK 83792

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.6 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0-Pin Header Adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 8-pin plug
This USB pin header cable by Delock enables the connection of different USB 2.0 devices through the USB 3.0 pin header of your mainboard. The connected USB 2.0 devices will be supplied with sufficient power due to the connection to USB 3.0. Furthermore Delock offers optional pin header adapter which are suitable for the connection of standard USB devices.

Specification
• Suitable adapter by Delock: item 41761, 41762, 41764
• Connector: USB 3.0 pin header 19 pin female > USB 2.0 pin header 8 pin male
• Data transfer rate up to 480 Mb/s
• Power supply up to 900 mA
• Cable length ca. 60 cm (without connector)
• Colour: black

System requirements
• Mainboard with a free USB 3.0 pin header 19 pin male

Package content
• USB pin header cable



Manufacturer : DELOCK
Factory number : 83792
Package weight : 0.04 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.6 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0-Pin Header Adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 8-pin plug