reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83774 :: Fast Charging Cable USB male > female + Micro

Item-No.: DELOCK 83774
€5,95




DELOCK 83774

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Fast charging cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug/A socket
Fast Charging Cable USB 2.0 A male > female + Micro USB 2.0 male 1 m

Use this USB charging cable from Delock to charge your e.g. smartphone with Micro USB interface. Through the USB BC 1.2 specification you can charge your connected device faster, compared to a common charging cable, provided that your device supports this specification. The cable can be connected to your PC, laptop or power supply via USB-A male connector. An USB port will still be available through the integrated USB-A female interface.

Specification
• Connector:
USB 2.0 type A male >
USB 2.0 type A female + USB type Micro-B male
• Functions:
USB A male > Micro USB male only charging function
USB A male > female charging function and data transfer
• Supports USB Battery Charging BC 1.2 specification
• Output current: up to 1.5 A (depends on connected device)
• Length incl. connector: ca. 1 m
• Colour: white

System requirements
• One free USB type A port

Package content

• USB charging cable



Manufacturer : DELOCK
Factory number : 83774
Package weight : 0.048 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Fast charging cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug/A socket