reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83739 :: Active Optical Cable USB 3.0-A male > USB 3.0-A female 20 m

Item-No.: DELOCK 83739
Cable length:

€169,95




83739

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 20.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • Optical USB 3.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
This USB cable by Delock is used to connect USB devices, such as a webcam or a printer, to a PC or a laptop. This active optical cable is particularly thin and can transmit signals with virtually no loss over longer distances. The integrated Micro USB connector and the included Micro USB cable can supply additional power. The screws and bushings at the terminals ensure a secure connection.
Specification
• Connector:
USB 3.0 Type-A male with screws + USB Type Micro-B female (for power supply) >
USB 3.0 Type-A female with screw nuts
• Screw type: M2 x 0.4 6 g
• Data transfer rate up to 5 Gb/s
• Backward compatible with USB 2.0 and USB 1.1
• Fibre optical cable with very low signal degradation
• Not affected by electromagnetic interference
• Maximum output current: 900 mA
• Cable diameter: ca. 3 mm
• Colour:
cable: black
connector: silver
• Length incl. connector: ca. 20 m
• Length: power cable USB Type-A > Type Micro-B ca. 50 cm
System requirements
• PC or laptop with a free USB 3.0 Type-A port
Package content
• USB 3.0 active optical cable
• USB cable for power supply
• User manual
Package
• Box



Manufacturer : DELOCK
Factory number : 83739
Package weight : 0.64 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 20.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • Optical USB 3.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket