reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83715 :: Cable USB 3.0 A m.> fem. ShapeCable 0.50 cm

Item-No.: DELOCK 83715
Cable length:

€6,95
Category of goods: 0

83715

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
This cable enables you to extend your USB 3.0 connection by ca. 50 cm and can be used to connect various devices. Because of a built-in wire the ShapeCable can be bent into any form and then maintains its shape.
This can be used to wrap it around another object and to fix the USB connector in place.
Specification
• Connector: USB 3.0 type A male > USB 3.0 type A female
• ShapeCable: integrated, shapeable wire
• Cable diameter: ca. 6.5 mm
• Cable gauge: 28 AWG data line
24 AWG power line
• Colour: black
• Length incl. connector: ca. 0.5 m
System requirements
• A free USB A port
Package content
• USB 3.0 extension cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83715
Package weight : 0.054 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket