reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83663 :: EASY-USB 2.0-A St. > USB 2.0-A Bu. shape 0,5m

Item-No.: DELOCK 83663
Cable length:

€6,25




DELOCK 83663

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB & ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • A-socket
This cable by Delock, with EASY-USB male and female connectors, can be plugged in both directions into a USB-A female port. In addition a USB plug can be inserted in both directions to the EASY-USB A female port. Because of a built-in wire the ShapeCable can be bent into any form and then maintains its shape.

Specification
• Connector:
USB 2.0 Type-A reversible male >
USB 2.0 Type-A reversible female
• USB-A male and female port usable in both directions
• ShapeCable: Integrated, shapeable wire
• Cable diameter: ca. 4.8 mm
• Cable gauge: 28 AWG
• Color: black
• Length incl. connector: ca. 0.5 m

System requirements
• A free USB port

Package content
• USB 2.0 extension cable



Manufacturer : DELOCK
Factory number : 83663
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB & ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • A-socket