reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83614 :: USB 2.0 combination plug > type micro B OTG, 100 cm

Item-No.: DELOCK 83614
Cable length:

€6,95




DELOCK 83614

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Combi plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug/A plug

USB 2.0 power sharing type A + micro B combination plug > USB 2.0 type micro B plug OTG 100 cm

This Delock USB cable features a clever USB 2.0 type A + micro B combination plug that offers a wide variety of applications. The micro B plug is integrated into the A plug and can be simply pushed out and locked into place. When the USB A plug is used, the cable can be used as a data and charging cable for mobile devices with micro USB ports, such as mobile phones or smartphones, and connected to a PC or notebook. When the micro B plug is pushed out, micro USB devices, such as smartphones, tablet PCs, smart watches or MP3 players, can be supplied with power from an OTG-capable smartphone. The current is transferred directly from the smartphone to the connected device.

Technical data
  • Connectors:

  • USB 2.0 type A + micro B combination plug >

  • USB 2.0 type micro B plug

  • Combination USB A and micro B plug. Micro B can be pushed out and engaged

  • USB 2.0 cable specification

  • OTG function (On The Go)

  • Wire gauge: 28 AWG

  • Cable diameter: approx. 3.8 mm

  • Gold-plated contacts

  • Data transfer rate up to 480 Gb/s

  • Colour: black

  • Cable length: approx. 100 cm (incl. connectors)


System requirements
  • Mobile device with OTG support and USB micro B port


Package contents
  • USB cable




Manufacturer : DELOCK
Package weight : 0.043 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Combi plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug/A plug