reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83611 :: Cable USB 2.0 A + Micro-B Combo > USB A, OTG

Item-No.: DELOCK 83611
Cable length:

€5,50




DELOCK 83611

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A + micro-B combo plug
    • Connection discharge
    • A-socket
The USB cable by Delock with its clever USB 2.0 type A + Micro-B combo connector offers numerous applications. The Micro-B plug is integrated in the A connector and can be easily slid out and locked. If the USB A connector is used, the cable functions as a USB extension cable Using the slid out Micro-B connector, the cable allows you to connect e.g. an HDD or a memory stick with standard USB plug to OTG-enabled smartphones and tablet PCs. The OTG function allows direct data transfer between your mobile device and the storage medium, without connection to a computer.

Specification
  • Connector: USB 2.0 Typ A + Micro-B Kombo Plug > USB 2.0 Typ A Socket
  • Connector combination between USB A and Micro-B, Micro-B can be slid out and locked
  • USB 2.0 Cable specification
  • OTG Function (On-The-Go)

  • Wire gauge:
28 AWG data line
24 AWG power line
  • Cable diamete ca. 3,8 mm
  • Gold-plated connector
  • Data transfer rate up to 480 Mb/s
  • Colour: black
  • Length: ca. 1 m (incl. connector)


System requirements
  • Mobile device with OTG function and USB micro-B port


Package content
  • USB Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83611
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A + micro-B combo plug
    • Connection discharge
    • A-socket