reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83604 :: USB 2.0 A plug > micro USB-B plug cable

Item-No.: DELOCK 83604
€4,95
Category of goods: 0

DELOCK 83604

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Charging indicator
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

Data and charging cable USB 2.0 A plug > micro USB-B plug with indicator light, white

This Delock USB data and charging cable is used for connection to standard USB interfaces. Use it to quickly and easily charge your phone with micro USB connector and transfer data. The LED display lights up red while the battery is charging. Once the device is fully charged, the display changes to blue.

Technical data
• Connectors: USB 2.0 type A plug > micro USB 2.0 type B plug
• LED display:
1. Lights up red: battery charging
2. Lights up blue: battery charged
• Wire gauge: 28 AWG
• Cable length: approx. 1 m (including connectors)
• Colour: white

System requirements

• One free USB port

Package contents
• USB data and charging cable



Manufacturer : DELOCK
Factory number : 83604
Package weight : 0.025 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Charging indicator
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug