reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83596 :: Cable USB 2.0 A > USB 2.0 B screws 3 m

Item-No.: DELOCK 83596
€18,95
Category of goods: 0


DELOCK 83596

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
This USB cable by Delock allows you to connect devices with a USB 2.0 type B connector to a PC or notebook with a free USB port. The screws of the USB B connector secure the connection and prevent accidental unplugging of the cable.

Specification
  • Connector: USB 2.0 Typ A Plug > USB 2.0 Typ B Plug with screws
  • Screw type: M2x 0.4
  • Screw distance: 17 mm
  • Wire gauge:
28 AWG data line
24 AWG power line
  • Cable diamete ca. 4,5 mm
  • Gold-plated connector
  • Data transfer rate up to 480 Mb/s
  • Colour: black
  • Length: ca. 3 m


System requirements
  • PC or notebook with a free USB port


Package content
  • USB 2.0 Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83596
Package weight : 0.102 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual