reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83570 :: Micro USB-B plug > Micro USB-B plug OTG

Item-No.: DELOCK 83570
€5,00
Category of goods: 0

DELOCK 83570

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Micro B USB plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Micro-B plug

Power sharing cable micro USB-B plug > micro USB-B plug OTG

This Delock cable enables micro USB devices, such as smartphones, tablets, smart watches, MP3 players or similar, to be supplied with power from a smartphone with OTG connector. The current is transferred directly from the smartphone to the connected device.

Technical data
• Connectors:
Micro USB 2.0 type B plug OTG >
Micro USB 2.0 type B plug
• Device being charged only requires a micro USB connection
• Colour: black
• Cable length: 30 cm (including connectors)

System requirements
• Mobile device with OTG support and micro USB port

Package contents
• Power Sharing cable



Manufacturer : DELOCK
Factory number : 83570
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Micro B USB plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Micro-B plug