reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83500 :: USB 2.0 A plug > USB 2.0 A socket ShapeCable, 1.0 m

Item-No.: DELOCK 83500
€5,95
Category of goods: 0


DELOCK 83500

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

This cable is used to extend your USB 2.0 connection by 100 cm and can be used to connect various devices. Wire integrated in the cable enables the ShapeCable to be bent into and to retain any shape.
It can be used, for example, to route the cable tidily or roll it up to save space without forming loops.

Technical data
• Connectors: USB 2.0 type A plug > USB 2.0 type A socket
• ShapeCable: integrated, mouldable wire
• Wire gauge: data line AWG 28
Power line: AWG 24
• Colour: black
• Length including ports: approx. 1 m

System requirements
• One free USB port

Package contents
• USB 2.0 extension cable



Manufacturer : DELOCK
Factory number : 83500
Package weight : 0.071 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket