reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83497 :: USB 2.0 A plug > USB 2.0 A socket ShapeCable, 0.15 m

Item-No.: DELOCK 83497
Cable length:

€2,95




DELOCK 83497

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

This cable is used to extend your USB 2.0 connection by 15 cm and can be used to connect various devices. Wire integrated in the cable enables the ShapeCable to be bent into and to retain any shape.
This can be used, for example, to position a WIFI USB stick for the best reception.

Technical data
• Connectors: USB 2.0 type A plug > USB 2.0 type A socket
• ShapeCable: integrated, mouldable wire
• Wire gauge: data line AWG 28
Power line: AWG 24
• Colour: black
• Length including ports: approx. 0.15 m

System requirements
• One free USB port

Package contents
• USB 2.0 extension cable



Manufacturer : DELOCK
Factory number : 83497
Package weight : 0.025 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket