reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83469 :: OTG micro USB 3.0 > USB 3.0 A socket cable

Item-No.: DELOCK 83469
€4,95




DELOCK 83469

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Micro B plug > OTG A socket
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A-socket

This Delock can be attached to the micro USB 3.0 socket on your Samsung Galaxy Note 3 and used to connect e.g. HDDs or memory sticks with standard USB interfaces. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer. The cable also supports the use of a mouse or keyboard with your mobile device.

Technical data
• Connectors:
Micro USB 3.0 type B plug >
USB 3.0 type A socket (OTG)
• Suitable for USB sticks, HDDs, mouses, keyboards
• Only FAT32-format memory can be used
• OTG function (On-The-Go)
• USB 3.0 A socket, fully shielded
• Colour: white
• Cable length: 20 cm (including connectors)

System requirements
• Mobile device with OTG support and micro USB 3.0 socket
• When using with a mouse or keyboard, mobile devices should be
sufficiently charged

Package contents
• Samsung Galaxy Note 3 OTG cable



Manufacturer : DELOCK
Factory number : 83469
Package weight : 0.019 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Micro B plug > OTG A socket
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A-socket