reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83401 :: Cable USB 2.0 A plug > USB 2.0 A jack, 0,5 m

Item-No.: DELOCK 83401
Cable length:

€1,10
Category of goods: 0

DELOCK 83401

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
This USB cable by Delock enables the extension of a USB 2.0 connection.

Specification
  • Connector: USB 2.0 Typ-A Plug > USB 2.0 Typ-A Socket
  • 1x ferrite core
  • Cable gauge:
:28 AWG data line
24 AWG power line
  • Cable diamete ca. 4 mm
  • Cable doppelt geschirmt
  • Data transfer rate up to 480 Mb/s
  • Colour: black
  • length: ca. 0,5 m


System requirements
  • PC or laptop with a free USB Type-A port


Package content
  • USB Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83401
Package weight : 0.037 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual