reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83380 :: Cable EASY USB 2.0-A l/r > Mini USB 5 Pin 3 m

Item-No.: DELOCK 83380
Cable length:

€5,10




DELOCK 83380

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Easy-USB
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • Mini-B plug
This cable by Delock with EASY-USB male can be plugged into the USB A female port in both directions. Thus the male port can be used both-sided and make the plug in easily.

Specification
  • Connector: USB 2.0 Typ A reversible male left/right angled > USB 2.0 Typ mini Plug
  • USB-A male port usable in both directions
  • Wire gauge: 24 AWG power line and 28 AWG data line
  • Contacts gold plated
  • Colour: black
  • length incl. Connector: ca. 3 m


System requirements
  • PC or notebook with one free USB type A port
  • Gerät mit USB Typ mini Port


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83380
Package weight : 0.095 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Easy-USB
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • Mini-B plug
Datasheet/manual