reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83360 :: Easy USB 2.0 A > B plug/plug 3.0 m

Item-No.: DELOCK 83360
Cable length:

€4,50
Category of goods: 0

DELOCK 83360

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

This Delock cable with EASY USB plug can be inserted into a USB A socket either way up. It allows the plug to be used either way up to simplify insertion.

Technical data
• Connectors: USB 2.0 type A reversible plug > USB 2.0 type B plug
• USB-A reversible plug
• Wire gauge: 28 AWG power and data line
• Gold-plated contacts
• Colour: black
• Length including ports: approx. 3 m

System requirements
• PC or notebook with one free USB port
• Device with USB type B port



Manufacturer : DELOCK
Factory number : 83360
Package weight : 0.098 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug