reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83356 :: USB mini plug, angled > USB 2.0 A socket, OTG 50 cm

Item-No.: DELOCK 83356
€2,50
Category of goods: 1


DELOCK 83356

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • 90° offset
  • Interfaces
    • Connection entry
    • Mini-B plug
    • Connection discharge
    • A-socket

Delock USB mini plug, angled > USB 2.0 A socket, OTG 50 cm cable

This Delock USB mini cable can convert the USB mini port of your mobile device into a USB-A socket. You can then connect, for instance, HDDs or memory sticks with standard USB connections to mobile phones, smartphones and tablet PCs etc. with OTG support. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer.

Technical data
• Connectors: USB mini plug > USB 2.0 A socket
• USB 2.0 specification
• OTG function (On-The-Go)
• Length (including connectors): approx. 50 cm

System requirements
• Mobile device with OTG support and USB mini port



Manufacturer : DELOCK
Factory number : 83356
Package weight : 0.028 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • 90° offset
  • Interfaces
    • Connection entry
    • Mini-B plug
    • Connection discharge
    • A-socket