reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83354 :: Cable USB 2.0 Micro B St 90° > USB 2.0 A Bu OTG

Item-No.: DELOCK 83354
€3,20
Category of goods: 0


DELOCK 83354

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.28 - 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • OTG
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B socket
This angled USB micro cable by Delock enables you to convert the USB micro-B port of your mobile device into a USB-A female port. Thus you can connect e.g. HDDs or memory sticks with standard USB port to mobile phones, smart phones, tablet PCs etc. with OTG support. The OTG function enables a direct data transfer between your mobile device and the USB device, without connection to a computer. Due to the coiled cable it can be stored easily and does not take too much space compared to common cables.

Specification
  • Connector: USB 2.0-A Socket > USB micro-B Plug angled 90°
  • USB 2.0 specification
  • Cable type: SpiralCable
  • Wire gauge: AWG 28
  • OTG Function (On-The-Go)
  • length incl. Connector: ca. 28 - 50 cm


System requirements
  • Mobile device with OTG function and USB micro-B port


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83354
Package weight : 0.027 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.28 - 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • OTG
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B socket
Datasheet/manual