reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83293 :: USB 2.0 extension A/micro-B (gooseneck) 18 cm

Item-No.: DELOCK 83293
€4,90
Category of goods: 0

DELOCK 83293

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.18 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Micro B plug > OTG A socket
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A-socket

Delock USB micro-B flexible plug > USB-A socket OTG gooseneck 18 cm cable

---Does not include mobile phone---

This Delock USB micro cable can convert the USB micro-B port of your mobile device into a USB-A socket. You can then connect, for instance, HDDs, memory sticks etc. with standard USB connections to mobile phones, smart phones and tablet PCs etc. with OTG support. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer.

Technical data
• Connectors: USB 2.0 A socket > USB micro-B plug
• USB 2.0 specification
• Flexible metal cable
• USB-A socket, fully shielded
• OTG function (On-The-Go)
• Length including ports: approx. 18 cm
• Colour: black

System requirements
• Mobile device with OTG support and USB micro-B port

Package contents
• Cable



Manufacturer : DELOCK
Factory number : 83293
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.18 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Micro B plug > OTG A socket
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A-socket