reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83272 :: USB > micro USB data/charging cable, LED display

Item-No.: DELOCK 83272
€5,50
Category of goods: 1


DELOCK 83272

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Charging status display
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A plug

This Delock USB data and charging cable is used for connection to standard USB interfaces. Use it to quickly and easily charge your phone with micro USB connector and transfer data. The LED display lights up red while the battery is charging. Once the device is fully charged, the LED changes to blue.

Technical data
• Connectors: USB 2.0 A plug > USB micro-B plug
• LED display:
1. Lights up red: battery is charging
2. Flashing red/blue - battery is almost fully charged
3. Blue: battery charged
• Length including connectors: approx. 1.50 m
• Colour: black/charcoal

System requirements
• One free USB port

Package contents
• USB data and charging cable



Manufacturer : DELOCK
Factory number : 83272
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Charging status display
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A plug