reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83271 :: USB micro-B plug 90° angle > USB-A socket OTG 50 cm

Item-No.: DELOCK 83271
€4,95




DELOCK 83271

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • 90° offset
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A-socket

Delock USB micro-B plug 90° angle > USB-A socket OTG 50 cm cable

This Delock USB micro cable can convert the USB micro-B port of your mobile device into a USB-A socket. You can then connect, for instance, HDDs, memory sticks etc. with standard USB connections to mobile phones, smart phones and tablet PCs etc. with OTG support. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer.

Technical data
• Connectors: USB 2.0 A socket > USB micro-B plug, angled
• USB 2.0 specification
• OTG function (On-The-Go)
• Cable length: approx. 50 cm

System requirements
• Mobile device with OTG support and USB micro-B port

Package contents
• Cable



Manufacturer : DELOCK
Factory number : 83271
Package weight : 0.028 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • 90° offset
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • A-socket