reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83261 :: USB 2.0 extension A/A flexible (gooseneck)16 cm

Item-No.: DELOCK 83261
Cable length:

€4,95




DELOCK 83261

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.16 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

This short Delock USB 2.0 extension cable is suitable for connecting one USB device such as a WIFI adapter, Bluetooth dongle, USB memory etc. Thanks to the flexible metal cable, the connected USB device can be moved to any position.

Technical data
• Connectors: USB 2.0 A plug > port
• Flexible metal cable (gooseneck)
• USB-A socket, fully shielded
• Length including ports: approx. 16 cm
• Colour: black

System requirements
• One free USB port

Package contents
• Cable



Manufacturer : DELOCK
Factory number : 83261
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.16 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket