reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83249 :: Cable USB 2.0 Micro B St > Bu, SpiralCable

Item-No.: DELOCK 83249
€2,00




DELOCK 83249

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.2 - 0.6 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Micro-B socket
This USB cable by Delock enables you to extend your USB micro-B port. Due to the coiled cable it can be stored easily and does not take too much space compared to common cables.

Specification
  • Connector: USB micro-B Plug > USB micro-B Socket
  • Cable type: SpiralCable
  • Wire gauge: AWG 30
  • Length: ca. 20 - 60 cm
  • Colour: black


System requirements
  • a free port USB micro-B Port


Package content
USB Cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83249
Package weight : 0.025 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.2 - 0.6 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Micro-B socket
Datasheet/manual