reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83248 :: USB micro B plug > micro socket 1.0 m

Item-No.: DELOCK 83248
€2,95
Category of goods: 0


DELOCK 83248

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Micro B plug > Micro B socket
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Micro-B socket

This micro USB cable from Delock can be used as an extension of your USB type micro B interface.

Technical data
• Connectors:
USB 2.0 type micro B plug > USB 2.0 type micro B socket

USB 2.0 cable specification:
• Wire gauge:
28 AWG data line/24 AWG power line

• Double-shielded cable
• Cable diameter: approx. 4.5 mm
• Data transfer rates of up to 480 Mb/s
• Colour: black
• Cable length: approx. 1.0 m

System requirements
• One free USB micro B interface

Package contents
• USB cable



Manufacturer : DELOCK
Factory number : 83248
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Micro B plug > Micro B socket
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Micro-B socket