reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83178 :: Cable 2 x USB 2.0-A male > USB mini 5-pin

Item-No.: DELOCK 83178
Cable length:

€1,95




83178

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
This USB Y-cable by Delock can be connected to 2 free USB ports of your PC or laptop and enables you to provide power different devices with USB mini 5 pin interface, e.g. 2.5? enclosure etc.
Specification
• Connector: 2 x USB 2.0-A male > USB mini 5-pin
• Cable length: ca. 0.3 m
System requirements
• PC or laptop with 2 free USB ports
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83178
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug