reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83177 :: USB 2.0 micro-B plug > USB mini plug 1 m

Item-No.: DELOCK 83177
€2,95
Category of goods: 1


DELOCK 83177

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Micro B plug > mini plug
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Mini-B plug

Delock USB 2.0 micro-B plug > USB mini plug 1-m cable

This Delock USB cable can be used to connect various devices with USB micro or mini USB interfaces.

Technical data
• Connectors: USB 2.0 micro-B plug > USB mini plug
• Wire gauge: AWG 24 power
AWG 28 data
• Data transfer rates of up to 480 Mb/s
• Copper wire
• Double-shielded cable
• Colour: black
• Cable length: approx. 1 m

Package contents
• USB 2.0 cable



Manufacturer : DELOCK
Factory number : 83177
Package weight : 0.04 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Micro B plug > mini plug
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • Mini-B plug