reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83176 :: USB 3.0 A socket > USB 3.0 A plug +USB 2.0 A plug

Item-No.: DELOCK 83176
€4,95
Category of goods: 1


DELOCK 83176

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0,30 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • Power cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket, A-plug

This USB 3.0 cable is used to connect your USB 3.0 devices and as an additional power supply. For example, with the help of an optional connection cable, external 2.5 or 3.5 HDD enclosures can be connected to a notebook or PC without requiring an additional power supply unit.

Note: a 3.5 HDD can only be operated without an additional power supply unit when connected to an active USB 3.0 and USB 2.0 port.

Technical data
• USB 3.0 and USB 2.0 specification
• Connectors: USB 3.0 A socket >
USB 3.0 A plug (data + power) +
USB 2.0 A plug (power)
• Voltage: additional 5 V via USB 2.0 A connector
• Data transfer rates up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Wire gauge: 28 AWG power/30 AWG data
• Length including ports: approx. 30 cm

System requirements
• For 2.5 HDDs: PC or notebook with one free USB 3.0 and USB 2.0
port
• For 3.5 HDD: PC or notebook with one free active USB 3.0 and
active USB 2.0 port

Package contents

• USB 3.0 cable



Manufacturer : DELOCK
Factory number : 83176
Package weight : 0.043 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0,30 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • Power cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket, A-plug