reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83163 :: USB 2.0 A plug/socket spiral cable

Item-No.: DELOCK 83163
€2,10
Category of goods: 0


DELOCK 83163

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.2 - 0.6 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Spiral cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

Delock USB 2.0 extension plug/socket spiral cable

This Delock USB extension cable extends USB ports. The spiral cable allows it to be easily stowed away and requires less space than conventional cables.

Technical data
• Connectors: USB 2.0 A plug > USB 2.0 A socket
• Cable type: spiral cable
• Wire gauge: AWG 28
• Cable length: approx. 20 - 60 cm
• Colour: black

System requirements
• One free USB port

Package contents
• USB cable



Manufacturer : DELOCK
Factory number : 83163
Package weight : 0.021 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.2 - 0.6 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Spiral cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket