reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83162 :: USB 2.0 A plug > USB micro-B plug Spiral cable

Item-No.: DELOCK 83162
€2,10
Category of goods: 0


DELOCK 83162

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.2 - 0.6 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Spiral cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

Delock USB 2.0 A plug > USB micro-B plug, spiral cable

This data and charging cable can be used to connect devices with USB micro-B connectors, such as mobile phones or digital cameras, to a free USB port. The spiral cable allows it to be easily stowed away and requires less space than conventional cables.

Technical data
• Connectors: USB 2.0 A plug > USB micro-B plug
• Cable type: spiral cable
• Wire gauge: AWG 28
• Colour: black
• Cable length: approx. 20 - 60 cm

System requirements
• One free USB port

Package contents
• USB cable



Manufacturer : DELOCK
Factory number : 83162
Package weight : 0.018 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.2 - 0.6 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Spiral cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug