reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83148 :: USB-A plug > USB micro-B plug angled 90° up/down cable

Item-No.: DELOCK 83148
€4,95




DELOCK 83148

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Angled 90° upwards/downwards
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

Delock USB-A plug > USB micro-B plug angled 90° up/down cable

This Delock USB 2.0 cable features an angled USB micro-B plug. It is suitable for connecting mobile devices such as Raspberry Pi , mobile phones/smartphones, digital cameras etc. to a free USB-A port. The angled plug ensures a secure fit in the micro USB socket and is ideal for use in hard-to-reach areas.

Technical data
• Connectors: USB-A plug > USB micro-B plug, angled 90°
• Wire gauge: 28 AWG
• 2 x ferrite core
• Gold-plated contacts
• Cable length: approx. 1 m

System requirements
• PC or notebook with a free USB port

Package contents
• USB cable



Manufacturer : DELOCK
Factory number : 83148
Package weight : 0.044 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Angled 90° upwards/downwards
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug