reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83121 :: Cable USB 3.0 A > USB 3.0 A, 0,5 m, blau

Item-No.: DELOCK 83121
Colour:

€3,60




DELOCK 83121

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
This USB cable by Delock enables the connection between a device with a USB 3.0 Type-A connector and a PC or a laptop equipped with a free USB port.

Specification
  • Connector: USB 3.0 Typ-A Plug > USB 3.0 Typ-A Plug
  • Wire gauge:
28 AWG data line
24 AWG power line
  • Cable diamete ca. 5,5 mm
  • Copper conductor
  • Gold-plated connector
  • Cable doppelt geschirmt
  • Data transfer raten up to:
SuperSpeed 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1,5 Mbps
  • Colour: blue
  • length: ca. 0,5 m


System requirements
  • PC or laptop with a free USB Type-A port


Package content
  • USB 3.0 Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83121
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
Datasheet/manual