reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83078 :: Cable USB pin header > USB A plug, 70 cm

Item-No.: DELOCK 83078
€1,95
Category of goods: 0


DELOCK 83078

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 pin header
    • Colour
    • Transparent
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 5-pin plug
This USB cable by Delock is designed to connect a device with a USB interface to an internal pin header of the mainboard.

Specification
  • Connector: USB 2.0-A Plug > pin header 5 Pin
  • Pin header:
red = VCC (+5 V)
green = Data+ (D+)white = Data- (D-)
black = GND (Masse)
  • For internal connection
  • Length: ca. 70 cm


Package content
  • USB 2.0 Cable auf pin header


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83078
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 pin header
    • Colour
    • Transparent
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 5-pin plug
Datasheet/manual