reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82943 :: USB 3.0 internal extension cable, pin header plug/socket

Item-No.: DELOCK 82943
€6,60
Category of goods: 0

DELOCK 82943

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.45 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension, internal
    • Colour
    • Blue
    • Pole number
    • 19
    • Design
    • Pin header 19-pin plug/socket
  • Interfaces
    • Connection entry
    • 19-pin plug
    • Connection discharge
    • z 19-pin socket

USB 3.0 internal extension cable, pin header plug/socket

This Delock USB 3.0 pin header cable is used to extend a USB 3.0 pin header port internally by approx.
45 cm.

• Connectors: USB 3.0 pin header 19-pin plug/socket
• Wire gauge: AWG 28
• Pin 11 = key
• Data transfer rates of up to 5 Gb/s
• Cable length: approx. 45 cm
• Colour: blue



Manufacturer : DELOCK
Factory number : 82943
Package weight : 0.047 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.45 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension, internal
    • Colour
    • Blue
    • Pole number
    • 19
    • Design
    • Pin header 19-pin plug/socket
  • Interfaces
    • Connection entry
    • 19-pin plug
    • Connection discharge
    • z 19-pin socket