reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82915 :: USB 2.0 A > B plug/plug active 11 m

Item-No.: DELOCK 82915
Cable length:

€14,95




DELOCK 82915

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 11.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

This Delock USB 2.0 cable is used to connect active USB devices with USB type B sockets, such as printers, external HDD enclosures etc., to a free USB type A port.
The double-shielded cable and the higher cross-section power line ensure a reliable connection between the device and computer.

Technical data

• Connectors: USB 2.0 type A plug > USB 2.0 type B plug
• Chipset: FE 1.1
• For active USB devices
• Wire gauge:
28 AWG data line
22 AWG power line
• Power: up to 500 mA
• Cable length: approx. 11 m

System requirements

• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Mac OS 10.9, Linux Kernel 3.2
• PC or notebook with one free active USB port

Package contents
• USB 2.0 A-B cable



Manufacturer : DELOCK
Factory number : 82915
Package weight : 0.385 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 11.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug