reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82908 :: Delock USB 3.0 A plug > USB 3.0 A plug + USB 2.0 A plug cable

Item-No.: DELOCK 82908
€3,55
Category of goods: 0


DELOCK 82908

  • Product Description
  • Technical information
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 Y adapter
    • Colour
    • Black
    • Design
    • 2x A plug 3.0, 1x A plug 2.0
  • Interfaces
    • Connection entry
    • 2x A-plugs
    • Connection discharge
    • A plug

Brief description
This USB 3.0 cable is used to connect USB 3.0 devices such as external 2.5 or 3.5 HDD enclosures to your notebook or computer and provide an additional power supply. This eliminates the need for an extra power supply unit to operate your device. The increased wire cross-section of the power and data lines ensures a reliable connection between your device and the system.

Technical data
• USB 3.0 and USB 2.0 specification
• Connectors: USB 3.0 A plug > USB 3.0 A plug (data + power)
+ USB 2.0 A plug (power)
• Voltage: additional 5 V via USB 2.0 A connector
• Data transfer rate for USB 3.0 up to 5 Gb/s
• Backwards compatible with USB 2.0 and USB 1.1. However the higher data transfer rate
of 5 Gb/s cannot then be achieved.
• Wire gauge: 24 AWG power/28 AWG data
• Cable length: approx. 60 cm USB 3.0 approx. 30 cm USB 2.0

System requirements
• For 2.5 HDD: PC or notebook with one free USB 3.0 or USB 2.0 port
• For 3.5 HDD: PC or notebook with one free active USB 3.0 and
active USB 2.0 port

Note: a 3.5 HDD can only be operated without an additional power supply unit when connected to an active USB 3.0 and USB 2.0 port.

Package contents
• USB 3.0 cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 82908
Package weight : 0.051 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 Y adapter
    • Colour
    • Black
    • Design
    • 2x A plug 3.0, 1x A plug 2.0
  • Interfaces
    • Connection entry
    • 2x A-plugs
    • Connection discharge
    • A plug
Datasheet/manual