reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82776 :: USB 3.0 15-cm A-plug/socket extension

Item-No.: DELOCK 82776
Cable length:

€4,20
Category of goods: 0

DELOCK 82776

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

USB 3.0 A-A 15-cm plug/socket extension cable

This cable is used to extend USB 3.0 connections by approx. 15 cm
and can be used to connect various USB 3.0 devices, for example.
The USB-A interface is compatible with its predecessors USB 2.0 and
USB 1.1, so you can continue to use your existing USB devices

• Connector: USB 3.0 A plug - socket
• USB socket, fully shielded
• Data transfer rates of up to 5 Gb/s
• Backwards compatible with USB 2.0 and USB 1.1. However, the higher
data transfer rate of 5 Gb/s cannot then be achieved
• Contacts: nickel-plated
• Wire gauge: data line AWG 28
Power line: AWG 24
• Cable length: approx. 15 cm
• Colour: black
System requirements
• One free USB port
Package contents
• USB 3.0 extension cable



Manufacturer : DELOCK
Factory number : 82776
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket