reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82769 :: USB 2.0 A plug > 2 x USB 2.0 A plug

Item-No.: DELOCK 82769
€1,70
Category of goods: 1 = discountable

DELOCK 82769

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 Y adapter
    • Colour
    • Black
    • Design
    • A plug <> A plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug

Delock USB 2.0 A plug > 2 x USB 2.0 A plug cable

Brief description
This Delock USB 2.0 Y-cable can be used to provide a connected USB device with an additional power supply. Simply connect the two cable ends to two free USB ports on your system and the single USB cable to your device. The second USB port is then used as an additional power source. The increased wire cross-section of the power line and data line ensures a reliable connection between your device and the system.

Technical data
• USB 2.0 specification
• Connectors: USB 2.0 A plug > 2 x USB 2.0 A plug
• Data transfer rates of up to 480 Mb/s
• Cable: copper
• With double shielding
• Wire gauge: data line 28 AWG
Power line 24 AWG
• Cable OD: 4.4 mm
• Nickel-plated connectors
• Colour: black
• Cable length: approx. 70 cm

System requirements
• PC or notebook with two free USB ports

Package contents
• USB Y-Kabel



Manufacturer : DELOCK
Factory number : 82769
Package weight : 0.05 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 Y adapter
    • Colour
    • Black
    • Design
    • A plug <> A plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug