reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82756 :: Delock USB 3.0 A > B plug/plug 1 m premium cable

Item-No.: DELOCK 82756
Cable length:

€7,25




DELOCK 82756

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

Brief description
This high-quality USB cable corresponds to the new USB 3.0 standard and supports a faster data transfer rate of up to 5 Gb/s (SuperSpeed). It is used to connect new USB 3.0 devices, such as hubs, external enclosures etc. The Higher cross-section of the power lines and data lines ensures a reliable connection between the device and your computer. The cable is neatly finished with an elegant metal enclosure and gold-plated connectors.

Technical data
• Connectors: USB 3.0 A plug > USB 3.0 B plug
• USB 3.0 A compatible with USB 2.0 and USB 1.1. However the data transfer rate of
5 Gb/s cannot then be achieved.
• Data transfer rates of up to 5 Gb/s (SuperSpeed)
• Wire gauge: 28 AWG data line
24 AWG power line
• Copper wire
• Double-shielded cable
• Kink protection on plug transition
• Gold-plated contacts and red metal enclosure
• Cable length: approx. 1 m
• Wire colour: black

System requirements
• PC or notebook with a free USB port
• Device with USB 3.0 B Interface

Package contents
• USB 3.0 cable

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 82756
Package weight : 0.121 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual