reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82697 :: Cable USB2.0 Micro-B male>2 x open wires power

Item-No.: DELOCK 82697
€2,95
Category of goods: 0


DELOCK 82697

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.1 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x open ends (VCC + GND)
Delock Cable USB 2.0 Micro-B male > 2 x open wires power 10 cm Raspberry Pi

This USB cable with open wires can be used to power modules or devices via an existing Micro USB port. It is particularly suitable for special industrial applications or for powering Raspberry Pi components.

Specification
• Connector:
USB 2.0 Type Micro-B male >
2 x open wires (VCC and GND)
• Red = VCC (+ 5V); black = GND (ground)
• Cable gauge: 22 AWG
• Cable diameter: ca. 3 mm
• Colour: black
• Cable length: ca. 10 cm (without connector)

Package content
• USB cable



Manufacturer : DELOCK
Factory number : 82697
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.1 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x open ends (VCC + GND)