reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82649 :: USB 3.0 retractable extension, L: 1.0 m

Item-No.: DELOCK 82649
€6,30
Category of goods: 1

DELOCK 82649

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Blue
    • Design
    • Roll-up function
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

USB 3.0 plug > socket extension

This USB 3.0 cable is used to extend connections between USB 3.0 devices and a PC or notebook.

Adjust the cable to the desired length or wind the cable up entirely at the press of a button using the retract function.

Technical data:
• Connectors: USB 3.0 plug > socket
• Flat ribbon cable with retract function
• Cable length: approx. 1.0m

System requirements
• Notebook or PC with one free USB 3.0 port



Manufacturer : DELOCK
Factory number : 82649
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Blue
    • Design
    • Roll-up function
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket