reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82446 :: USB 2.0 active extension, A-plug/A-socket,10 m

Item-No.: DELOCK 82446
€11,95




DELOCK 82446

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 10.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

USB 2.0 active extension, 10 m

Brief description
This Delock USB active extension cable extends USB ports by 10 m.

Technical data:
• USB 2.0 specification
• Connectors: plug > socket
• Power: up to 500 mA
• Connectors: gold-plated

System requirements:
• Windows98/2000/XP/Vista/Windows7, Mac OS v9.0 or higher
• One free USB port



Manufacturer : DELOCK
Factory number : 82446
Package weight : 0.307 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 10.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual