reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82437 :: USB pin header socket/socket 10-pin cable

Item-No.: DELOCK 82437
€2,15
Category of goods: 1


DELOCK 82437

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB pinhead cable
    • Pole number
    • 10
    • Design
    • Socket/10-pin socket (industrial)
  • Interfaces
    • Connection entry
    • 10-pin socket
    • Connection discharge
    • z 10-pin socket

USB pin header socket/socket 10-pin cable (industrial)

This Delock USB pin header cable is used to internally connect USB devices, such as card readers or front panels intended for installation in a PC, to a motherboard. It is suitable for industrial applications or special PC systems due to its special pin assignment.

Note: observe pin assignment!

Technical data
• Internal USB cable
• 10-pin connector (7 pins assigned!!!)
• Pitch: 2.54 mm
• Cable length: approx. 50 cm

System requirements
• Motherboard and USB device with 10-pin connectors



Manufacturer : DELOCK
Factory number : 82437
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB pinhead cable
    • Pole number
    • 10
    • Design
    • Socket/10-pin socket (industrial)
  • Interfaces
    • Connection entry
    • 10-pin socket
    • Connection discharge
    • z 10-pin socket