reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82389 :: USB 2.0 A plug > USB 2.0 Micro A plug 90°

Item-No.: DELOCK 82389
€5,50
Category of goods: 0


DELOCK 82389

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro A plug, angled
This cable enables you to connect different USB micro devices to standard USB devices.
Due to the angled-type USB micro male connector, the cable leads downwards from the device.

Specification
  • USB specification Revision 2.0
  • Cable length 3m


system requirements
  • a free port USB and USB micro-A Port


Package content
  • USB2.0 zu USB-micro Cable, angled


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82389
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro A plug, angled