reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82336 :: Cable USB 2.0 A > USB 2.0 Micro B, 3 m

Item-No.: DELOCK 82336
Cable length:

Colour:

€4,95
Category of goods: 0

DELOCK 82336

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
This cable enables you to connect devices with USB micro-B connection e.g. mobile phones or digital cameras to a free USB2.0 port.

Specification
  • USB 2.0 A-Plug > USB micro-B Plug
  • Cable length 3m
  • ferrite core


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82336
Package weight : 0.098 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual