reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82311 :: Cable USB 2.0 A > USB 2.0 Mini B, 3,0 m

Item-No.: DELOCK 82311
Cable length:

Colour:

€1,95




DELOCK 82311

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
This USB 2.0 cable by Delock enables you to connect different devices with USB mini 5 pin interface.

Specification
  • Connector: USB 2.0 Typ A Plug > USB mini-B 5 Pin Plug
  • Colour: black
  • Length: ca. 3 m


System requirements
  • PC or notebook with a free USB port


Package content
  • USB 2.0 Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82311
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
Datasheet/manual