reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82273 :: Cable USB 2.0 A > USB 2.0 Mini B, 1,0 m

Item-No.: DELOCK 82273
Cable length:

Colour:

€1,50
Category of goods: 0

DELOCK 82273

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
This USB 2.0 cable by Delock enables you to connect different devices with USB mini 5 pin interface.

Specification
  • USB 2.0 specification
  • Connector: USB-A Plug > USB-B mini 5pin Plug
  • Length: 1m


system requirements
  • PC or notebook with a free USB port


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82273
Package weight : 0.031 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
Datasheet/manual