reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82239 :: Cable USB 2.0 A plug > USB 2.0 A jack, 1,8 m

Item-No.: DELOCK 82239
Cable length:

€1,95
Category of goods: 0

DELOCK 82239

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Grey
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
This cable by Delock enables you to extend the USB 2.0 interface by 1,8m.

Specification
  • Connector: USB-A Plug > USB-A Socket
  • Length: ca. 1,8m


Package content
  • USB Extension cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82239
Package weight : 0.068 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Grey
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual