reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82057 :: USB 2.0 A-B upstream plug/plug 0.5 m

Item-No.: DELOCK 82057
€1,50




DELOCK 82057

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Transparent
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

This Delock USB 2.0 cable is used to connect a variety of USB devices, such as printers or scanners etc., to a free USB port.

Technical data
• USB 2.0 specification
• Connectors: USB 2.0 A plug > USB 2.0 B plug
• Ferrite core
• Cable length: 0.5m

System requirements
• PC or notebook with one free USB-A port
• Device with USB-B port


Package contents
• Cable



Manufacturer : DELOCK
Factory number : 82057
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Transparent
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug